
This coaxial cable assembly features a 26 size, copper conductor, and a black jacket. The assembly includes a braided shield and is rated for operation between -50C and 90C. The connectors are MMCX and TNC types, suitable for a variety of applications.
Samtec RF174-03RP1-05BJ3-0100 technical specifications.
| Cable Type | Coaxial |
| Gender | M-F |
| Connector Type B | TNC |
| Connector Type A | MMCX |
| Size | 26AWG |
| Conductor Material | Copper |
| Maximum Outer Diameter | 2.7mm |
| Jacket Color | Black |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 90°C |
| Shield Type | Braid |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec RF174-03RP1-05BJ3-0100 to view detailed technical specifications.
No datasheet is available for this part.