Samtec RF174-05BJ3-01SP1-0200 technical specifications.
| Cable Type | RG174 |
| Gender | F-PL |
| Connector Type B | SMA |
| Connector Type A | TNC |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 90°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec RF174-05BJ3-01SP1-0200 to view detailed technical specifications.
No datasheet is available for this part.