Samtec RF178-02RP1-SING technical specifications.
| Max Operating Temperature | 165 |
| Min Operating Temperature | -50 |
| Number of Ports | 1 |
| Termination Type | WIRE |
| Insulator Material | POLYTETRAFLUOROETHYLENE |
| Total Number of Contacts | 1 |
| Reliability | COMMERCIAL |
| Manufacturer Series | RF178 |
| Mounting Style | STRAIGHT |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samtec RF178-02RP1-SING to view detailed technical specifications.
No datasheet is available for this part.