Samtec RF178-02SJ1-404040-0151 technical specifications.
| Cable Length (m) | 0.151 |
| Cable Type | RG178 |
| Gender | F |
| Connector Type A | MCX |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8544422000 |
| Schedule B | 8544420000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Samtec RF178-02SJ1-404040-0151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.