Samtec RF178-02SP1-303030-1000 technical specifications.
| Cable Type | RG178 |
| Gender | PL |
| Connector Type A | MCX |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec RF178-02SP1-303030-1000 to view detailed technical specifications.
No datasheet is available for this part.