Samtec RF178-03RP1-01BR1-0305 technical specifications.
| Cable Type | RG178 |
| Connector Type B | SMA |
| Connector Type A | MMCX |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec RF178-03RP1-01BR1-0305 to view detailed technical specifications.
No datasheet is available for this part.