
This coaxial cable assembly features a 0.305m length with a maximum outer diameter of 1.8mm and a minimum bend radius of 10.2mm. The cable type is coaxial, with a gender of male and a connector type of MMCX. The assembly is available in a 30 size and has a jacket color of amber. It operates within a temperature range of -50 to 165°C.
Samtec RF178-03RP1-SING-0305 technical specifications.
| Cable Length (m) | 0.305 |
| Maximum Outer Diameter (mm) | 1.8 |
| Minimum Bend Radius (mm) | 10.2 |
| Cable Type | Coaxial |
| Gender | M |
| Connector Type A | MMCX |
| Size | 30AWG |
| Jacket Color | Amber |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 165°C |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8544422000 |
| Schedule B | 8544420000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Samtec RF178-03RP1-SING-0305 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.