
This coaxial cable assembly from Samtec features a length of 0.28 meters and an outer diameter of 1.8mm. The minimum bend radius is 10.2mm, and the cable type is coaxial. The connectors are MMCX type, with a gender of M-M. The operating temperature range is between -50°C and 165°C.
Samtec RF178-03SP1-03RP1-0280 technical specifications.
| Cable Length (m) | 0.28 |
| Maximum Outer Diameter (mm) | 1.8 |
| Minimum Bend Radius (mm) | 10.2 |
| Cable Type | Coaxial |
| Gender | M-M |
| Connector Type B | MMCX |
| Connector Type A | MMCX |
| Size | 30AWG |
| Jacket Color | Amber |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 165°C |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8544422000 |
| Schedule B | 8544420000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Samtec RF178-03SP1-03RP1-0280 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.