Samtec RF179-72RP1-74SP3-0150 technical specifications.
| Color | Orange |
| Connector Type A | BNC, Plug |
| Connector Type B | Plug |
| Features | Shielded |
| Gender | Male to Male |
| Impedance | 75R |
| Length | 5.91inch |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TRUE75™ RF179 |
| RoHS | Compliant |
Download the complete datasheet for Samtec RF179-72RP1-74SP3-0150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
