
This 3m coaxial cable assembly features a silver plated copper conductor, an amber jacket, and a minimum bend radius of 10.2mm. It operates over a temperature range of -50°C to 165°C. The assembly has a maximum outer diameter of 2.54mm and is constructed with a coaxial cable type. It is designed for use in applications requiring a high degree of flexibility and durability.
Samtec RF179-72RP1-SING-3000 technical specifications.
| Cable Length (m) | 3 |
| Maximum Outer Diameter (mm) | 2.54 |
| Minimum Bend Radius (mm) | 10.2 |
| Cable Type | Coaxial |
| Gender | M |
| Connector Type A | MCX |
| Size | 30AWG |
| Conductor Material | Silver Plated Copper |
| Jacket Color | Amber |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 165°C |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8544422000 |
| Schedule B | 8544420000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Samtec RF179-72RP1-SING-3000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.