Samtec RF179-72RP2-74SP3-0260 technical specifications.
| Cable Length (m) | 0.26 |
| Cable Type | RG179 |
| Gender | PL-PL |
| Connector Type B | BNC |
| Connector Type A | MCX |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 165°C |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8544422000 |
| Schedule B | 8544420000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Samtec RF179-72RP2-74SP3-0260 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.