Cable Assembly RG179 0.32m 30AWG BNC to SMB F-PL Bulk
Samtec RF179-74BJ3-77RP1-0320 technical specifications.
| Cable Type | RG179 |
| Gender | F-PL |
| Connector Type B | SMB |
| Connector Type A | BNC |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 165°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec RF179-74BJ3-77RP1-0320 to view detailed technical specifications.
No datasheet is available for this part.