
Samtec RF316-01BJ1-02RP1-0247 technical specifications.
| Cable Type | Coaxial |
| Gender | F-M |
| Connector Type B | MCX |
| Connector Type A | SMA |
| Size | 26AWG |
| Conductor Material | Silver Plated Copper |
| Maximum Outer Diameter | 2.54mm |
| Jacket Color | Amber |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 165°C |
| Tradename | Solutionator |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec RF316-01BJ1-02RP1-0247 to view detailed technical specifications.
No datasheet is available for this part.