Samtec RF316-01RP1-SING-0650 technical specifications.
| Cable Length (m) | 0.65 |
| Maximum Outer Diameter (mm) | 2.54 |
| Minimum Bend Radius (mm) | 12.7 |
| Cable Type | Coaxial |
| Gender | M |
| Connector Type A | SMA |
| Size | 26AWG |
| Conductor Material | Silver Plated Copper |
| Jacket Color | Amber |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 165°C |
| Shield Type | Braid |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8544422000 |
| Schedule B | 8544420000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Samtec RF316-01RP1-SING-0650 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.