Cable Assembly RG316 0.32m 26AWG TNC to SMA PL-PL Bulk
Samtec RF316-05SP3-01RP1-0320 technical specifications.
| Cable Type | RG316 |
| Gender | PL-PL |
| Connector Type B | SMA |
| Connector Type A | TNC |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 165°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec RF316-05SP3-01RP1-0320 to view detailed technical specifications.
No datasheet is available for this part.