Samtec RF316-06BJ2-04SP3-0400 technical specifications.
| Cable Type | RG316 |
| Gender | F-PL |
| Connector Type B | BNC |
| Connector Type A | Type N |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 165°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec RF316-06BJ2-04SP3-0400 to view detailed technical specifications.
No datasheet is available for this part.