Samtec RF316-07SP1-SING-0686 technical specifications.
| Cable Type | RG316 |
| Gender | PL |
| Connector Type A | SMB |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 165°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec RF316-07SP1-SING-0686 to view detailed technical specifications.
No datasheet is available for this part.