Samtec ROLC-150-02-S-Q-P-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Mount | Surface Mount |
| Number of Contacts | 200 |
| Number of Positions | 200 |
| Number of Rows | 4 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | FOURRAY™ ROLC |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ROLC-150-02-S-Q-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.