
8-contact, female, right-angle, shielded, modular connector with solder terminal termination. Features gold-plated bronze contacts and a locking mechanism for secure connection. Rated IP68 for robust environmental protection and mounts to a panel. This through-hole component is designed for telecom and datacom applications.
Samtec RPBE-01-01-E technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Mount | Panel |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP68 |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec RPBE-01-01-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
