Samtec RPBE-02-01-E technical specifications.
| Type | IP68 RJ-45 |
| Gender | RCP |
| Number of Contacts | 16 |
| Body Orientation | Right Angle |
| Mounting | Panel Mount |
| Number of Terminals | 16 |
| Number of Ports | 2 |
| Integrated Magnetics | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec RPBE-02-01-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.