10-position, 2-row socket strip for board-to-board applications. Features a 0.05-inch pitch and 0.1-inch row spacing. Surface mount termination with solder connections. Bronze contacts with gold plating ensure reliable mating. Black polymer insulation rated UL94 V-0, operating from -55°C to 125°C.
Samtec RSM-105-02-L-D technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | RSM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec RSM-105-02-L-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.