
Surface mount socket strip with 8 positions and 1 row, featuring a 1.27mm pitch. This female socket connector utilizes gold-plated bronze contacts with a square shape for reliable mating. Rated for 3.1A current, it operates within a temperature range of -55°C to 125°C and is constructed with black polymer insulation meeting UL94 V-0 flammability standards. The component is lead-free and RoHS compliant, supplied in a rail/tube package.
Samtec RSM-108-02-S-S technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 3.1A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | RSM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec RSM-108-02-S-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
