
This 9-contact socket strip from Samtec features a 1.27mm pitch and is designed for surface mount applications. It has a straight body orientation and can operate within a temperature range of -55°C to 125°C. The socket strip is rated for a maximum current of 3.1 amps per contact and is terminated with solder. It is suitable for use in memory card sockets, particularly those designed for SD and microSD cards.
Samtec RSM-109-02-SM-S-P-TR technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 11.68 |
| Product Depth (mm) | 3.94 |
| Product Height (mm) | 6.1 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 9 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3.1/ContactA |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec RSM-109-02-SM-S-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.