Surface mount socket strip with 30 positions and 2 rows, featuring a 1.27mm pitch. Female socket contacts are made of bronze with gold plating for mating, offering a square contact shape. The straight orientation and solder termination ensure reliable board-to-board connection. Constructed with a black polymer insulation material, it boasts a UL94 V-0 flammability rating and operates within a -55°C to 125°C temperature range.
Samtec RSM-115-02-S-D-K technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 5.08mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 19.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | RSM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec RSM-115-02-S-D-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
