Samtec RSM-137-02-T-D technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 74 |
| Contact Gender | FEMALE |
| Manufacturer Series | RSM |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | TIN |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec RSM-137-02-T-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.