
RF coaxial connector, operating from 0Hz to 6GHz with a 50 Ohm impedance. Features a straight, surface mount design with a solder termination. Constructed with a liquid crystal polymer insulator and a male contact. Suitable for commercial reliability applications, with an operating temperature range of -40 to 90 degrees Celsius.
Samtec RSP-122811-01 technical specifications.
| Max Operating Temperature | 90 |
| Min Operating Temperature | -40 |
| Number of Ports | 1 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 1 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| RoHS | Yes |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Samtec RSP-122811-01 to view detailed technical specifications.
No datasheet is available for this part.