Samtec RSP-122811-02 technical specifications.
| Termination Type | SURFACE MOUNT |
| Contact Gender | FEMALE |
| Manufacturer Series | RSP |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.10 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec RSP-122811-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.