Samtec S1SS-03-28C-GF-05.12-S technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 3 |
| Contact Gender | FEMALE |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec S1SS-03-28C-GF-05.12-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.