Samtec S1SS-06-30-T-06.00-S technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 6 |
| Reliability | COMMERCIAL |
| Manufacturer Series | S1SS |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samtec S1SS-06-30-T-06.00-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.