Samtec S1SS-07-28C-GF-03.00-L1 technical specifications.
| Cable Type | Discrete Wire |
| Wire Size | 28AWG |
| Connector Type A | Wire to Board |
| Connector Type B | Wire to Board |
| Gender | SKT-SKT |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 85°C |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec S1SS-07-28C-GF-03.00-L1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.