Samtec S1SST-06-30-T-06.00-L technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 6 |
| Contact Gender | FEMALE |
| Contact Finish Termination | Tin (Sn) |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec S1SST-06-30-T-06.00-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.