Samtec S1SST-07-28-GF-12.00-S technical specifications.
| Cable Type | Discrete Wire |
| Wire Size | 28AWG |
| Connector Type A | Wire to Board |
| Gender | SKT |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Contact Termination | Crimp |
| Jacket Material | Polytetrafluoroethylene |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec S1SST-07-28-GF-12.00-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.