Datasheets.com
Datasheets.com
Conn Socket Strip SKT 10 POS 2mm Solder ST SMD
Samtec

S2M-105-02-L-D-K

Conn Socket Strip SKT 10 POS 2mm Solder ST SMD

Quick Jump:

Technical Specifications

Samtec S2M-105-02-L-D-K technical specifications.

General

Contact Plating
Gold
Gender
Female
Number of Contacts
10
Number of Rows
2
Packaging
Bulk
Pitch
2mm
Radiation Hardening
No
RoHS Compliant
Yes
Termination
Solder

Compliance

RoHS
Compliant

Datasheet

Samtec S2M-105-02-L-D-K Datasheet

Download the complete datasheet for Samtec S2M-105-02-L-D-K to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.