Samtec S2M-105-02-S-D technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | S2M |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec S2M-105-02-S-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.