Samtec S2SD-07-24-L-10.00-SS technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 14 |
| Contact Gender | FEMALE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec S2SD-07-24-L-10.00-SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.