Samtec S2SD-07-24-L-18.00-SR technical specifications.
| Connector Type A | Socket |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Female |
| Max Current Rating | 4.9A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Samtec S2SD-07-24-L-18.00-SR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.