Samtec S2SD-07-28-L-09.00-SR technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 14 |
| Contact Gender | FEMALE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec S2SD-07-28-L-09.00-SR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.