Samtec S2SD-15-24-L-10.00-SR technical specifications.
| Total Number of Contacts | 30 |
| Contact Gender | FEMALE |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec S2SD-15-24-L-10.00-SR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.