Samtec S2SD-15-28-L-08.00-DR-NDX technical specifications.
| Contact Material | Copper, Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Max Current Rating | 4.9A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Samtec S2SD-15-28-L-08.00-DR-NDX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.