Samtec S2SD-20-24-L-05.00-S technical specifications.
| Total Number of Contacts | 40 |
| Contact Gender | FEMALE |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec S2SD-20-24-L-05.00-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.