Samtec S2SDT-05-24-L-03.00-DR-NUX technical specifications.
| Cable Length (m) | 0.076 |
| Cable Type | Discrete Wire |
| Wire Size | 24AWG |
| Connector Type A | Socket Strip |
| Connector Type B | Socket Strip |
| Gender | SKT-SKT |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Teflon |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8544422000 |
| Schedule B | 8544420000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec S2SDT-05-24-L-03.00-DR-NUX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.