
This cable assembly features 24AWG discrete wire with a SKT-SKT gender configuration. The operating temperature range is -40 to 125°C. The connectors are terminated with a crimp-crimp method and the jacket material is Teflon. The cable type is discrete wire and the wire size is 24AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec S2SDT-05-24-L-04.00-DS-NUX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Cable Type | Discrete Wire |
| Wire Size | 24AWG |
| Connector Type A | Socket Strip |
| Connector Type B | Socket Strip |
| Gender | SKT-SKT |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Teflon |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec S2SDT-05-24-L-04.00-DS-NUX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.