Samtec S2SDT-05-30-S-10.05-DR-NDX technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Insulator Material | TEFLON |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samtec S2SDT-05-30-S-10.05-DR-NDX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.