Samtec S2SDT-07-28-L-10.00-S technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ S2SDT |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for Samtec S2SDT-07-28-L-10.00-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.