This cable assembly features a discrete wire construction with a 28AWG wire size, SKT-SKT gender, and a crimp-crimp contact termination. The cable has a length of 2.539 meters and is made with a Teflon jacket material. It operates within a temperature range of -40°C to 125°C.
Samtec S2SDT-07-28-L-99.99-DR-NDX technical specifications.
| Cable Length (m) | 2.539 |
| Cable Type | Discrete Wire |
| Wire Size | 28AWG |
| Connector Type A | Socket Strip |
| Connector Type B | Socket Strip |
| Gender | SKT-SKT |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Teflon |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8544422000 |
| Schedule B | 8544420000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec S2SDT-07-28-L-99.99-DR-NDX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.