The S2SDT-25-24-L-60.00-DS-NUS is a discrete wire cable assembly from Samtec, featuring a 24AWG wire size and a crimp-crimp contact termination. It has a temperature range of -40 to 125°C and is constructed with a Teflon jacket material. The assembly is designed for use in specialized applications, with a socket strip connector on both ends and a SKT-SKT gender configuration.
Samtec S2SDT-25-24-L-60.00-DS-NUS technical specifications.
| Cable Type | Discrete Wire |
| Wire Size | 24AWG |
| Connector Type A | Socket Strip |
| Connector Type B | Socket Strip |
| Gender | SKT-SKT |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Teflon |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec S2SDT-25-24-L-60.00-DS-NUS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.