Samtec SAL1-120-01-S-S-A technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 5.45mm |
| Gender | Female |
| Housing Color | Black |
| Length | 27.8mm |
| Max Current Rating | 2.3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 20 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SAL1-120-01-S-S-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.