Samtec SAL1-130-01-S-S-A technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 5.45mm |
| Gender | Female |
| Housing Color | Black |
| Length | 37.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 30 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SAL1-130-01-S-S-A to view detailed technical specifications.
No datasheet is available for this part.