Samtec SAL1-140-01-S-S-A-TR technical specifications.
| Card Thickness | 2.36mm |
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, Edge, Board |
| Number of Positions | 40 |
| Number of Rows | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | SataLink™ SAL1 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SAL1-140-01-S-S-A-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.