Samtec SATTSM11101LDHKTR technical specifications.
| Contact Plating | Gold |
| Number of Contacts | 22 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SATTSM11101LDHKTR to view detailed technical specifications.
No datasheet is available for this part.